There are no models available for this part yet.
Overview of CC-A-24-MM by Maury Microwave Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CC-A-24-MM by Maury Microwave Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5383-CC-A-24-MM-ND
|
DigiKey | 2.4mm ColorConnect Adapters Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$327.0000 / $363.0000 | Buy Now | |
DISTI #
59607.1
|
TestEquity LLC | Maury Microwave CC-A-24-MM RF Adapter, 2.4mm(m-m), DC-50GHz, ColorConnect Series | 0 |
|
$330.0000 | Buy Now |