Part Details for CC-A-292-MM by Maury Microwave Corporation
Overview of CC-A-292-MM by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC-A-292-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-CC-A-292-MM-ND
|
DigiKey | 2.92mm ColorConnect Adapters Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
54 In Stock |
|
$255.0000 / $282.0000 | Buy Now |
DISTI #
59610.1
|
TestEquity LLC | Maury Microwave CC-A-292-MM RF Adapter, 2.92mm(m-m), DC-40GHz, ColorConnect Series | 0 |
|
$256.0000 | Buy Now |