Part Details for CC-HDMI-DVI-15 by Gembird Electronics Ltd
Overview of CC-HDMI-DVI-15 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8190ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch | |
AD8190ACPZ | Analog Devices | 2:1 DVI/HDMI Switch | |
AD8197AASTZ-RL | Analog Devices | 4:1 DVI/HDMI Switch |
Price & Stock for CC-HDMI-DVI-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC-HDMI-DVI-15
|
TME | Cable, DVI-D (18+1) plug,HDMI plug, PVC, 4.5m, black, 30AWG Min Qty: 1 | 9 |
|
$5.3100 / $6.8400 | Buy Now |