Part Details for CC-WMX-L96C-TE by Digi International Inc
Overview of CC-WMX-L96C-TE by Digi International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC-WMX-L96C-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | ConnectCore 6 module, i.MX6Quad, Industrial, 800 MHz, -40 to 85 C, 4 GB flash, 512 MB DDR3, 802.11a/b/g/n, Bluetooth 4.0, Ethernet Min Qty: 1 | 0 |
|
$298.8700 | Buy Now |
Part Details for CC-WMX-L96C-TE
CC-WMX-L96C-TE CAD Models
CC-WMX-L96C-TE Part Data Attributes:
|
CC-WMX-L96C-TE
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
CC-WMX-L96C-TE
Digi International Inc
MOD WI-I.MX6 50 PCS PACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | S-XBGA-N400 | |
Length | 50 mm | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | BOTTOM | |
Width | 50 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |