Part Details for CC0201JRNPO8BN390 by YAGEO Corporation
Overview of CC0201JRNPO8BN390 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0201JRNPO8BN390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7034
|
Newark | Cap, 39Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN390 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4480 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
65R7284
|
Newark | Capacitor, 39Pf, C0G/Np0, 25V, 0201, Capacitance:39Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201JRNPO8BN390 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CC0201JRNPO8BN390
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN390) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0018 | Buy Now |
DISTI #
CC0201JRNPO8BN390
|
TME | Capacitor: ceramic, MLCC, 39pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 1 | 13396 |
|
$0.0019 / $0.0900 | Buy Now |
DISTI #
CC0201JRNPO8BN390
|
Avnet Abacus | - Tape and Reel (Alt: CC0201JRNPO8BN390) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25V 39pF NP0 5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 227875 |
|
$0.0006 / $0.0025 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 39pF 25VDC ±5% C0G (NP0) | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for CC0201JRNPO8BN390
CC0201JRNPO8BN390 CAD Models
CC0201JRNPO8BN390 Part Data Attributes
|
CC0201JRNPO8BN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN390
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 39pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPO | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |