There are no models available for this part yet.
Overview of CC03-47NJ-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-47NJEB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT | |
1111SQ-47NJEC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, Air-Core, 1311, | |
1812SMS-47NJLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for CC03-47NJ-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-CC03-47NJ-RCTR-ND
|
DigiKey | 47NH 5% CERAMIC CORE CHIP INDUCT Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
155 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
CAD Models for CC03-47NJ-RC by Allied Components International
Part Data Attributes for CC03-47NJ-RC by Allied Components International
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
0.047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
38
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
5%
|
Alternate Parts for CC03-47NJ-RC
This table gives cross-reference parts and alternative options found for CC03-47NJ-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC03-47NJ-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R047-JTW | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | CC03-47NJ-RC vs CI0603-R047-JTW |