-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R6747
|
Newark | Contact, Socket, 30-28Awg, Crimp, Product Range:Cc03L Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Termination:Crimp Rohs Compliant: Yes |Samtec CC03M-2830-01-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$0.0840 / $0.2430 | Buy Now |
DISTI #
SAM9030CT-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
249444 In Stock |
|
$0.0840 / $0.2600 | Buy Now |
DISTI #
CC03M-2830-01-G
|
Avnet Americas | Contact, CC03M, Socket, Crimp, 28 AWG, Gold Plated Contacts - Tape and Reel (Alt: CC03M-2830-01-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CC03M-2830-01-G
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Crimp Contact, Mini Reel Packaging RoHS: Compliant | 127320 |
|
$0.0890 / $0.2600 | Buy Now |
DISTI #
V36:1790_07866834
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2218 | Americas - 254000 |
|
$0.0834 | Buy Now |
DISTI #
V72:2272_07866834
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1838 Container: Cut Strips | Americas - 7824 |
|
$0.0877 | Buy Now |
|
Onlinecomponents.com | Contact - Socket - Crimp - 28 AWG - Gold Plated Contacts. RoHS: Compliant |
53680 In Stock |
|
$0.0855 / $0.1105 | Buy Now |
DISTI #
61763319
|
Verical | Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2218 | Americas - 254000 |
|
$0.0834 | Buy Now |
DISTI #
60985417
|
Verical | Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2139 | Americas - 53000 |
|
$0.1437 | Buy Now |
DISTI #
30334222
|
Verical | Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R Min Qty: 66 Package Multiple: 1 Date Code: 1838 | Americas - 7824 |
|
$0.0877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC03M-2830-01-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC03M-2830-01-G
Samtec Inc
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for CC03M-2830-01-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC03M-2830-01-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC03L-2830-01-GF | Wire Terminal, ROHS COMPLIANT | Samtec Inc | CC03M-2830-01-G vs CC03L-2830-01-GF |