Part Details for CC03M-2830-01-GF by Samtec Inc
Overview of CC03M-2830-01-GF by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CC03M-2830-01-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1923
|
Newark | Contact, Socket, 30Awg-28Awg, Crimp Rohs Compliant: Yes |Samtec CC03M-2830-01-GF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$0.0870 / $0.1590 | Buy Now |
DISTI #
67AC7177
|
Newark | Crimp Contact Rohs Compliant: Yes |Samtec CC03M-2830-01-GF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0780 | Buy Now |
DISTI #
SAM12470CT-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9933 In Stock |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
CC03M-2830-01-GF
|
Avnet Americas | Contact, CC03M, Socket, Crimp, 28 AWG, Gold Plated Contacts - Tape and Reel (Alt: CC03M-2830-01-GF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CC03M-2830-01-GF
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Crimp Contact, Mini Reel Packaging RoHS: Compliant | 120537 |
|
$0.0700 / $0.2000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Crimp Contact, Mini Reel Packaging RoHS: Compliant |
24620 In Stock |
|
$0.0673 / $0.0801 | Buy Now |
DISTI #
54849081
|
Verical | Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2116 | Americas - 24620 |
|
$0.1041 | Buy Now |
DISTI #
CC03M-2830-01-GF
|
Avnet Americas | Contact, CC03M, Socket, Crimp, 28 AWG, Gold Plated Contacts - Tape and Reel (Alt: CC03M-2830-01-GF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
3551251
|
element14 Asia-Pacific | CONTACT, SOCKET, 30AWG-28AWG, CRIMP RoHS: Compliant Min Qty: 100 Container: Each | 1400 |
|
$0.1368 / $0.1456 | Buy Now |
DISTI #
3551251
|
Farnell | CONTACT, SOCKET, 30AWG-28AWG, CRIMP RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 1400 |
|
$0.0702 / $0.1241 | Buy Now |
Part Details for CC03M-2830-01-GF
CC03M-2830-01-GF CAD Models
CC03M-2830-01-GF Part Data Attributes:
|
CC03M-2830-01-GF
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC03M-2830-01-GF
Samtec Inc
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CC03M-2830-01-GF
This table gives cross-reference parts and alternative options found for CC03M-2830-01-GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC03M-2830-01-GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC03L-2830-01-GF | Wire Terminal, ROHS COMPLIANT | Samtec Inc | CC03M-2830-01-GF vs CC03L-2830-01-GF |