CC0402-0024J
Gowanda Electronics Corporation
Description: General Purpose Inductor, 0.0024uH, 5%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT

Overview of CC0402-0024J by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CC0402-0024J by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-CC0402-0024JTR-ND
DigiKey CERAMIC SMT CHIP INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.9090
$0.9090 Buy Now
DISTI # CC0402-0024J
Avnet Americas CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0402-0024J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 20 $1.1200
  • 25 $1.0700
  • 100 $1.0100
  • 250 $0.9600
  • 500 $0.9100
  • 1,000 $0.7500
  • 2,500 $0.6500
  • 5,000 $0.5400
$0.5400 / $1.1200 Buy Now

CAD Models for CC0402-0024J by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0402-0024J by Gowanda Electronics Corporation

CC0402-0024J
Gowanda Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.12 Ω
Inductance-Nom (L)
0.0024 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
1.2 mm
Package Style
SMT
Package Width
0.65 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
16
Rated Current-Max
0.48 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. CC0402-0024J
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.0024uH, 5%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0402-0024J by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0402-0024J by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of CC0402-0024J would you like to use for your alert(s)?
  • Please alert me when CC0402-0024J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0402-0024J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0402-0024J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0402-0024J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0402-0024J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0402-0024J by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: