Part Details for CC0402FRNPO9BN220 by YAGEO Corporation
Results Overview of CC0402FRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402FRNPO9BN220 Information
CC0402FRNPO9BN220 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402FRNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7119
|
Newark | Cap, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN220 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
40AJ6316
|
Newark | Cap, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN220 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8478 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
CC0402FRNPO9BN220
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402FRNPO9BN220) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0066 | Buy Now |
DISTI #
CC0402FRNPO9BN220
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 pF 50 V 1 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: CC0402FRNPO9BN220) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 650000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 0402 22pF � 1% 50V NP0 T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0115 | Buy Now |
|
Vyrian | Capacitors | 126411 |
|
RFQ |
Part Details for CC0402FRNPO9BN220
CC0402FRNPO9BN220 CAD Models
CC0402FRNPO9BN220 Part Data Attributes
|
CC0402FRNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402FRNPO9BN220
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402FRNPO9BN220
This table gives cross-reference parts and alternative options found for CC0402FRNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402FRNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R07S220FC4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402FRNPO9BN220 vs 500R07S220FC4W |
C0402COG220F500NYB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402FRNPO9BN220 vs C0402COG220F500NYB |
C0402T220F5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402FRNPO9BN220 vs C0402T220F5GAC |
HH15N220F500LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | CC0402FRNPO9BN220 vs HH15N220F500LT |
C0402T220F5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402FRNPO9BN220 vs C0402T220F5GCCTM |
C0402C220F5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | CC0402FRNPO9BN220 vs C0402C220F5GAC7411 |
500R07S220FV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402FRNPO9BN220 vs 500R07S220FV4Y |
MG15N220F500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402FRNPO9BN220 vs MG15N220F500CG |
500R07S220FU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402FRNPO9BN220 vs 500R07S220FU4T |
500R07S220FU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402FRNPO9BN220 vs 500R07S220FU4Y |