Part Details for CC0402JPNPO9BN470 by YAGEO Corporation
Results Overview of CC0402JPNPO9BN470 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JPNPO9BN470 Information
CC0402JPNPO9BN470 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JPNPO9BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9983
|
Newark | Capacitor, 47Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JPNPO9BN470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43810 |
|
$0.0080 / $0.0190 | Buy Now |
DISTI #
CC0402JPNPO9BN470
|
Avnet Americas | - Tape and Reel (Alt: CC0402JPNPO9BN470) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 50000 |
|
$0.0022 / $0.0225 | Buy Now |
DISTI #
CC0402JPNPO9BN470
|
Avnet Abacus | - Tape and Reel (Alt: CC0402JPNPO9BN470) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 680028 |
|
RFQ |
Part Details for CC0402JPNPO9BN470
CC0402JPNPO9BN470 CAD Models
CC0402JPNPO9BN470 Part Data Attributes
|
CC0402JPNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JPNPO9BN470
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JPNPO9BN470
This table gives cross-reference parts and alternative options found for CC0402JPNPO9BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JPNPO9BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T470J5GBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs C0402T470J5GBC9028 |
CL05C470JB5NNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | CC0402JPNPO9BN470 vs CL05C470JB5NNNE |
C0402T470J5GCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs C0402T470J5GCL9028 |
C0402T470J5GCL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs C0402T470J5GCL7867 |
CL05C470JB5GNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs CL05C470JB5GNNO |
GRP1555C1H470JD01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs GRP1555C1H470JD01F |
GRP1555C1H470JZ01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0402, CHIP | CC0402JPNPO9BN470 vs GRP1555C1H470JZ01F |
GMC04CG470J50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs GMC04CG470J50NTDLF |
CL05C470JB5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JPNPO9BN470 vs CL05C470JB5GNNB |
0402N470J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | CC0402JPNPO9BN470 vs 0402N470J500CG |
CC0402JPNPO9BN470 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0402JPNPO9BN470 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0402JPNPO9BN470 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The MSL of CC0402JPNPO9BN470 is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, CC0402JPNPO9BN470 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of CC0402JPNPO9BN470 is 50V, but it's recommended to operate it at a maximum of 40V to ensure reliability and longevity.