Part Details for CC0402JRNPO9BN102 by YAGEO Corporation
Overview of CC0402JRNPO9BN102 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO9BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2540
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN102 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 180000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
26AK1720
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89990 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
CC0402JRNPO9BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0086 | Buy Now |
DISTI #
CC0402JRNPO9BN102
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 9700 |
|
$0.0063 / $0.0219 | Buy Now |
|
Ameya Holding Limited | 0402 1 nF 50 V ±5% Toelrance NP0 SMT Multilayer Ceramic Capacitor | 100000 |
|
RFQ | |
DISTI #
SMC-CC0402JRNPO9BN102
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4407 |
|
RFQ | |
DISTI #
CC0402JRNPO9BN102
|
Avnet Abacus | - Tape and Reel (Alt: CC0402JRNPO9BN102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1620000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 9908 |
|
RFQ | |
|
New Advantage Corporation | 0402 1 nF 50 V �5% Toelrance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 6170000 |
|
$0.0079 / $0.0084 | Buy Now |
Part Details for CC0402JRNPO9BN102
CC0402JRNPO9BN102 CAD Models
CC0402JRNPO9BN102 Part Data Attributes
|
CC0402JRNPO9BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN102
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C102J5GAC7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | CC0402JRNPO9BN102 vs C0402C102J5GAC7411 |
C0402C102J5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO9BN102 vs C0402C102J5GAL |
C0402COG102J500NJN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO9BN102 vs C0402COG102J500NJN |
SH15N102J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO9BN102 vs SH15N102J500CT |
CL05C102JB5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO9BN102 vs CL05C102JB5ANNO |
C0402C102J5GECAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO9BN102 vs C0402C102J5GECAUTO7411 |
CL05C102JB5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO9BN102 vs CL05C102JB5GNND |
C0402C102J5GECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO9BN102 vs C0402C102J5GECTU |
C0402T102J5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO9BN102 vs C0402T102J5GAC7411 |
MCASU105SCG102JFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN102 vs MCASU105SCG102JFNA1J |