-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO9BN120 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7129
|
Newark | Cap, 12Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN120 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 590000 |
|
$0.0040 | Buy Now |
DISTI #
68R4599
|
Newark | Ceramic Capacitor 12Pf 50V, C0G, 5%, 0402, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Width:0.5Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5482 |
|
$0.0050 | Buy Now |
DISTI #
CC0402JRNPO9BN120
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN120) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
68R4599
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | 407204 |
|
RFQ | ||
|
Bristol Electronics | 89246 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 10000 |
|
$0.0113 / $0.1125 | Buy Now |
DISTI #
CC0402JRNPO9BN120
|
TME | Capacitor: ceramic, MLCC, 12pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 | 0 |
|
$0.0026 / $0.0877 | RFQ |
|
Ameya Holding Limited | 0402 12 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor | 140000 |
|
RFQ | |
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402JRNPO9BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN120
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA2B2C0G1H120J050BD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CC0402JRNPO9BN120 vs CGA2B2C0G1H120J050BD |
C1005C0G1H120J(050BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN120 vs C1005C0G1H120J(050BA) |
GRP1555C1H120JZ01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN120 vs GRP1555C1H120JZ01E |
CL05C120JBNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN120 vs CL05C120JBNC |
CM05CG120J50AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN120 vs CM05CG120J50AH |
C1005NP0120JGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, GREEN | CC0402JRNPO9BN120 vs C1005NP0120JGTS |
CC0402JRNP09BN120 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402JRNPO9BN120 vs CC0402JRNP09BN120 |
CM05CG120J50AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN120 vs CM05CG120J50AH |
CC0402JPNPO9BN120 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CC0402JRNPO9BN120 vs CC0402JPNPO9BN120 |
GRM1555C1H120JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CC0402JRNPO9BN120 vs GRM1555C1H120JA01J |