Part Details for CC0402JRNPO9BN331 by YAGEO Corporation
Results Overview of CC0402JRNPO9BN331 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO9BN331 Information
CC0402JRNPO9BN331 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRNPO9BN331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6334
|
Newark | Cap, 330Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN331 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7688 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
76T5366
|
Newark | Capacitor, 330Pf, C0G/Np0, 50V, 0402, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN331 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
CC0402JRNPO9BN331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 25 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN331) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0044 / $0.0047 | Buy Now |
|
Ameya Holding Limited | 0402 330 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor | 100000 |
|
RFQ | |
DISTI #
CC0402JRNPO9BN331
|
Avnet Abacus | - Tape and Reel (Alt: CC0402JRNPO9BN331) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 510000 |
|
Buy Now | |
DISTI #
C1S900101051674
|
Chip1Stop | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C T/R pbFree: Yes Container: Cut Tape | 4646 |
|
$0.0053 / $0.0072 | Buy Now |
|
CHIPMALL.COM LIMITED | 50V 330pF NP0 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 237630 |
|
$0.0012 / $0.0019 | Buy Now |
|
New Advantage Corporation | 0402 330 pF 50 V �5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0035 / $0.0037 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 330pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for CC0402JRNPO9BN331
CC0402JRNPO9BN331 CAD Models
CC0402JRNPO9BN331 Part Data Attributes
|
CC0402JRNPO9BN331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN331
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C331J5GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | CC0402JRNPO9BN331 vs C0402C331J5GAC9028 |
GRM1555C1H331JA01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN331 vs GRM1555C1H331JA01E |
C0402T331J5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | CC0402JRNPO9BN331 vs C0402T331J5GCLTM |
CL05C331JB5SNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | CC0402JRNPO9BN331 vs CL05C331JB5SNNP |
CL05C331JB5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | CC0402JRNPO9BN331 vs CL05C331JB5GNND |
SH15N331J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO9BN331 vs SH15N331J500CG |
C0402COG331J500NTN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | CC0402JRNPO9BN331 vs C0402COG331J500NTN |
MMASU105SCG331JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN331 vs MMASU105SCG331JFNA01 |
GCM1555C1H331JA16C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN331 vs GCM1555C1H331JA16C |
C1005NP0331JGT | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN331 vs C1005NP0331JGT |