Part Details for CC0402KRX5R6BB474 by YAGEO Corporation
Results Overview of CC0402KRX5R6BB474 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R6BB474 Information
CC0402KRX5R6BB474 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX5R6BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6352
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R6BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47026 |
|
$0.0180 / $0.0400 | Buy Now |
DISTI #
69AH7156
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R6BB474 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CC0402KRX5R6BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R6BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0037 | Buy Now |
|
Bristol Electronics | 5977 |
|
RFQ | ||
DISTI #
CC0402KRX5R6BB474
|
TME | Capacitor: ceramic, MLCC, 470nF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 1 | 37493 |
|
$0.0044 / $0.0706 | Buy Now |
|
Ameya Holding Limited | 0402 470 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor | 129584 |
|
RFQ | |
|
NexGen Digital | 17220 |
|
RFQ | ||
DISTI #
KKK23620
|
Rutronik | KC 470nF 0402 10% 10V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 430000 Stock HK - 0 Stock US - 20000 Stock SG - 0 |
|
$0.0034 | Buy Now |
DISTI #
SMC-CC0402KRX5R6BB474
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2105 Container: Tape & Reel | 1548443 |
|
RFQ | |
DISTI #
SMC-CC0402KRX5R6BB474
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1899 |
|
RFQ |
Part Details for CC0402KRX5R6BB474
CC0402KRX5R6BB474 CAD Models
CC0402KRX5R6BB474 Part Data Attributes
|
CC0402KRX5R6BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R6BB474
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R6BB474
This table gives cross-reference parts and alternative options found for CC0402KRX5R6BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R6BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X5R1A474K050BB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R6BB474 vs C1005X5R1A474K050BB |
GMD155R61A474KE11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R6BB474 vs GMD155R61A474KE11D |
CS1005X5R474K100NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R6BB474 vs CS1005X5R474K100NB |
C1005X5R474KDAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R6BB474 vs C1005X5R474KDAS |
C0402X5R474K100NTN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R6BB474 vs C0402X5R474K100NTN |
GRM155R61A474KE15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R6BB474 vs GRM155R61A474KE15J |
CM05X5R474K10KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R6BB474 vs CM05X5R474K10KQ |
C0402X5R474K100NYB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R6BB474 vs C0402X5R474K100NYB |
0402X474K100NW | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R6BB474 vs 0402X474K100NW |
GMC04X5R474K10NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, LEAD FREE | CC0402KRX5R6BB474 vs GMC04X5R474K10NT-LF |