-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R7BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7158
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R7BB105 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
36AJ5300
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R7BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6891 |
|
$0.0700 / $0.1120 | Buy Now |
DISTI #
CC0402KRX5R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R7BB105) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0306 | Buy Now |
|
Bristol Electronics | 1060 |
|
RFQ | ||
|
Bristol Electronics | 582 |
|
RFQ | ||
|
Ameya Holding Limited | 0402 1 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor | 100000 |
|
RFQ | |
DISTI #
CC0402KRX5R7BB105
|
Avnet Abacus | (Alt: CC0402KRX5R7BB105) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 240000 |
|
Buy Now | |
DISTI #
C1S900102370682
|
Chip1Stop | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1999 |
|
$0.0416 / $0.0794 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 1uF X5R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 214127 |
|
$0.0083 / $0.0085 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 0402 1.0�F � 10% 16V X5R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0119 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KRX5R7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R7BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KRX5R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X5R105K160NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R7BB105 vs C0402X5R105K160NJB |
C0402X5R105K160NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R7BB105 vs C0402X5R105K160NTB |
0402X105K160CT | Walsin Technology Corporation | $0.0220 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | CC0402KRX5R7BB105 vs 0402X105K160CT |
EMK105BJ105KV-F | TAIYO YUDEN | $0.0224 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | CC0402KRX5R7BB105 vs EMK105BJ105KV-F |
04022B105K7BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R7BB105 vs 04022B105K7BP0D |
CL05A105KO5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R7BB105 vs CL05A105KO5GNND |
C1005X5R1C105K(050BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R7BB105 vs C1005X5R1C105K(050BC) |
CL05A105KO5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R7BB105 vs CL05A105KO5GNNL |
GXT155R61C105KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | CC0402KRX5R7BB105 vs GXT155R61C105KE01D |
SCM05D105KOND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R7BB105 vs SCM05D105KOND |