Part Details for CC0402KRX5R7BB474 by YAGEO Corporation
Results Overview of CC0402KRX5R7BB474 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R7BB474 Information
CC0402KRX5R7BB474 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX5R7BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9066
|
Newark | Capacitor, 0.47Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R7BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2048 |
|
$0.0270 / $0.0650 | Buy Now |
DISTI #
CC0402KRX5R7BB474
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 16 V, 0402 [1005 Metric], ? 10%, X5R - Tape and Reel (Alt: CC0402KRX5R7BB474) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0112 | Buy Now |
|
Bristol Electronics | 1873 |
|
RFQ | ||
DISTI #
CC0402KRX5R7BB474
|
TME | Capacitor: ceramic, MLCC, 470nF, X5R, ±10%, SMD, 0402, 16VDC Min Qty: 10000 | 0 |
|
$0.0093 / $0.0127 | RFQ |
|
ComSIT USA | AVAILABLE EU | 8261 |
|
RFQ | |
DISTI #
CC0402KRX5R7BB474
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 047 F 16 V 0402 1005 Metric 10 X5R (Alt: CC0402KRX5R7BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 160000 |
|
Buy Now | |
DISTI #
CC0402KRX5R7BB474
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9800 |
|
$0.0223 / $0.0495 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 0402 470nF � 10% 16V X5R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0270 / $0.0292 | Buy Now |
|
Vyrian | Capacitors | 18133 |
|
RFQ |
Part Details for CC0402KRX5R7BB474
CC0402KRX5R7BB474 CAD Models
CC0402KRX5R7BB474 Part Data Attributes
|
CC0402KRX5R7BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R7BB474
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R7BB474
This table gives cross-reference parts and alternative options found for CC0402KRX5R7BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R7BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK105ABJ474KV-F | TAIYO YUDEN | $0.0445 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch | CC0402KRX5R7BB474 vs EMK105ABJ474KV-F |
CL05A474KO5SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R7BB474 vs CL05A474KO5SNNO |
225478743658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R7BB474 vs 225478743658 |
CL05A474KO5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R7BB474 vs CL05A474KO5GNNL |
ECJ0EB1C474K | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.47uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R7BB474 vs ECJ0EB1C474K |
04022B474K7B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R7BB474 vs 04022B474K7B20D |
GXT155R61C474KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | CC0402KRX5R7BB474 vs GXT155R61C474KE01D |
CL05A474KO5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R7BB474 vs CL05A474KO5GNND |
MMASE105AB5474KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | CC0402KRX5R7BB474 vs MMASE105AB5474KFNA18 |
CL05A474KO5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R7BB474 vs CL05A474KO5SNNL |
CC0402KRX5R7BB474 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KRX5R7BB474 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC0402KRX5R7BB474 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402KRX5R7BB474 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0402KRX5R7BB474 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402KRX5R7BB474 is -55°C to 125°C, making it suitable for a wide range of applications.