-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6358
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R9BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 174745 |
|
$0.0140 / $0.0210 | Buy Now |
DISTI #
69AH7163
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R9BB104 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CC0402KRX5R9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R9BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0027 / $0.0029 | Buy Now |
|
Bristol Electronics | 42287 |
|
RFQ | ||
DISTI #
CC0402KRX5R9BB104
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X5R, ±10%, SMD, 0402 Min Qty: 1 | 18834 |
|
$0.0048 / $0.0706 | Buy Now |
|
Ameya Holding Limited | 0402 0.1 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor | 100000 |
|
RFQ | |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-CC0402KRX5R9BB104
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2301 Container: Tape & Reel | 81363 |
|
RFQ | |
DISTI #
CC0402KRX5R9BB104
|
Avnet Abacus | (Alt: CC0402KRX5R9BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 600000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 1125000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KRX5R9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R9BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KRX5R9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM05D104KBNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | CC0402KRX5R9BB104 vs SCM05D104KBNC |
MMASU105SB5104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB104 vs MMASU105SB5104KFNA18 |
C1005X5R1H104K050BB | TDK Corporation | $0.0146 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R9BB104 vs C1005X5R1H104K050BB |
GRM155R61H104KE19J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R9BB104 vs GRM155R61H104KE19J |
C1005X5R104KGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB104 vs C1005X5R104KGTS |
MBASU105SB5104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB104 vs MBASU105SB5104KFNA18 |
GRM155R61H104KE14D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R9BB104 vs GRM155R61H104KE14D |
GRM155R61H104KE14J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R9BB104 vs GRM155R61H104KE14J |
MCASU105SB5104KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB104 vs MCASU105SB5104KFNA1J |
UMK105BJ104KV-F | TAIYO YUDEN | $0.0270 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | CC0402KRX5R9BB104 vs UMK105BJ104KV-F |