-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6363
|
Newark | Cap, 1000Pf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R7BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60852 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
69AH7169
|
Newark | Cap, 1000Pf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R7BB102 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0030 | Buy Now |
DISTI #
CC0402KRX7R7BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.001 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0012 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
CC0402KRX7R7BB102
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 30300 |
|
$0.0017 / $0.0900 | Buy Now |
|
Ameya Holding Limited | 0402 1 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 100000 |
|
RFQ | |
DISTI #
SMC-CC0402KRX7R7BB102
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 94595 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 56154 |
|
RFQ | |
DISTI #
CC0402KRX7R7BB102
|
Avnet Abacus | - Tape and Reel (Alt: CC0402KRX7R7BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 110000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KRX7R7BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KRX7R7BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R7BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS0402KRX7R7BB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402KRX7R7BB102 vs CS0402KRX7R7BB102 |
C0402C102K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | CC0402KRX7R7BB102 vs C0402C102K4RALTU |
C0402C102K4RACTU | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0402KRX7R7BB102 vs C0402C102K4RACTU |
AC0402KRX7R7BB102 | YAGEO Corporation | $0.0142 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB102 vs AC0402KRX7R7BB102 |
MAASE105SB7102KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB102 vs MAASE105SB7102KFNA01 |
C0402S102K4RACTU | KEMET Corporation | $0.1789 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | CC0402KRX7R7BB102 vs C0402S102K4RACTU |
CC0402KPX7R7BB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R7BB102 vs CC0402KPX7R7BB102 |