-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R7669
|
Newark | Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402KRX7R7BB103 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 420000 |
|
$0.0030 | Buy Now |
DISTI #
68R4639
|
Newark | Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Width:0.5Mmrohs Compliant: Yes |Yageo CC0402KRX7R7BB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 538 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
CC0402KRX7R7BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB103) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
68R4639
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0100 | Buy Now |
DISTI #
65R7669
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 65R7669) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 576167 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 40370 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
CC0402KRX7R7103
|
TME | Capacitor: ceramic, MLCC, 10nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 39972 |
|
$0.0021 / $0.0899 | Buy Now |
|
Ameya Holding Limited | 0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 100000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KRX7R7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | 垈훇_ | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KRX7R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05B103KO5NNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB103 vs CL05B103KO5NNNO |
C1005X7R103KEBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CC0402KRX7R7BB103 vs C1005X7R103KEBS |
C0402T103K4RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB103 vs C0402T103K4RBLTU |
C0402C103K4RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB103 vs C0402C103K4RAL7867 |
C0402T103K4RCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CC0402KRX7R7BB103 vs C0402T103K4RCC7411 |
C0402T103K4RAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,10nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0402 Case | CC0402KRX7R7BB103 vs C0402T103K4RAL7867 |
CC0402X103K1 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CC0402KRX7R7BB103 vs CC0402X103K1 |
C0402C103K4RACAUTO7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | CC0402KRX7R7BB103 vs C0402C103K4RACAUTO7411 |
MT15B103K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402KRX7R7BB103 vs MT15B103K160CG |
B37921K9103K060 | TDK Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB103 vs B37921K9103K060 |