Capacitors
CC0402KRX7R9BB104
YAGEO Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of CC0402KRX7R9BB104 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC0402KRX7R9BB104 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH7184
Newark Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB104 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 60000
  • 10,000 $0.0140
  • 20,000 $0.0120
$0.0120 / $0.0140 Buy Now
DISTI # 40AJ6378
Newark Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 38711
  • 10 $0.0470
  • 25 $0.0410
  • 50 $0.0350
  • 100 $0.0290
$0.0290 / $0.0470 Buy Now
DISTI # CC0402KRX7R9BB104
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 20000
  • 10,000 $0.0068
$0.0068 Buy Now
Bristol Electronics   89855
RFQ
Bristol Electronics   53414
RFQ
Bristol Electronics   Min Qty: 89 1000
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
DISTI # CC0402KRX7R9BB104
TME Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, 0402 Min Qty: 100 0
  • 100 $0.0204
  • 1,000 $0.0076
  • 5,000 $0.0059
  • 10,000 $0.0053
  • 20,000 $0.0052
  • 50,000 $0.0051
  • 100,000 $0.0050
$0.0050 / $0.0204 RFQ
Ameya Holding Limited 0402 0.1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor 300000
RFQ
DISTI # KKK23619
Rutronik KC 100nF 0402 10% 50V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel Stock DE - 4150000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 10,000 $0.0041
  • 20,000 $0.0041
  • 40,000 $0.0041
  • 80,000 $0.0040
  • 100,000 $0.0040
$0.0040 / $0.0041 Buy Now
DISTI # SMC-CC0402KRX7R9BB104
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 8272
RFQ
Chip 1 Exchange INSTOCK 1766134
RFQ
DISTI # CC0402KRX7R9BB104
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 5300000
Buy Now
DISTI # C1S900101355978
Chip1Stop Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape 1822472
  • 1 $0.0249
  • 10 $0.0224
  • 50 $0.0123
  • 100 $0.0090
  • 200 $0.0079
  • 500 $0.0063
  • 1,000 $0.0060
  • 10,000 $0.0047
  • 20,000 $0.0044
  • 80,000 $0.0042
$0.0042 / $0.0249 Buy Now
DISTI # C1S900101422933
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 230000
  • 10,000 $0.0114
  • 100,000 $0.0093
$0.0093 / $0.0114 Buy Now
New Advantage Corporation 0402 0.1 uF 50 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 4370000
  • 20,000 $0.0080
  • 4,370,000 $0.0075
$0.0075 / $0.0080 Buy Now
Ozdisan Elektronik MLCC (1005) 0402 100nF 50VDC ±10% X7R 0
  • 25 $0.0029
  • 10,000 $0.0022
$0.0022 / $0.0029 RFQ

CAD Models for CC0402KRX7R9BB104 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC0402KRX7R9BB104 by YAGEO Corporation

CC0402KRX7R9BB104
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CC0402KRX7R9BB104
    YAGEO Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for CC0402KRX7R9BB104

This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA2B3X7R1H104KT0Y0S Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TDK Corporation CC0402KRX7R9BB104 vs CGA2B3X7R1H104KT0Y0S
CS1005X7R104K500NR Ceramic Capacitor, Ceramic, Samwha Electronics CC0402KRX7R9BB104 vs CS1005X7R104K500NR
GCM155R71H104KE37J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CC0402KRX7R9BB104 vs GCM155R71H104KE37J
0402B104K500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Walsin Technology Corporation CC0402KRX7R9BB104 vs 0402B104K500CT
GXT155R71H104KE01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CC0402KRX7R9BB104 vs GXT155R71H104KE01W
GCM155R71H104KE37D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CC0402KRX7R9BB104 vs GCM155R71H104KE37D
GXT155R71H104KE01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CC0402KRX7R9BB104 vs GXT155R71H104KE01D
CS0402KPX7R9BB104 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP YAGEO Corporation CC0402KRX7R9BB104 vs CS0402KPX7R9BB104
CGA2B3X7R1H104KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TDK Corporation CC0402KRX7R9BB104 vs CGA2B3X7R1H104KT
SCM05B104KBNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Surge Components Inc CC0402KRX7R9BB104 vs SCM05B104KBNC

Related Parts for CC0402KRX7R9BB104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0402KRX7R9BB104 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0402KRX7R9BB104 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0402KRX7R9BB104 would you like to use for your alert(s)?
  • Please alert me when CC0402KRX7R9BB104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0402KRX7R9BB104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0402KRX7R9BB104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0402KRX7R9BB104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0402KRX7R9BB104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0402KRX7R9BB104 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: