Part Details for CC0402KRX7R9BB222 by YAGEO Corporation
Results Overview of CC0402KRX7R9BB222 by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX7R9BB222 Information
CC0402KRX7R9BB222 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX7R9BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9556
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 2200 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402KRX7R9BB222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129130 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
65R7712
|
Newark | Ceramic Capacitor 2200Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402KRX7R9BB222 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
68R4664
|
Newark | Ceramic Capacitor 2200Pf, 50V, X7R, 10%, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Width:0.5Mmrohs Compliant: Yes |Yageo CC0402KRX7R9BB222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9963 |
|
$0.0020 | Buy Now |
DISTI #
CC0402KRX7R9BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB222) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
69C9556
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 69C9556) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
65R7712
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 65R7712) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
68R4664
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4664) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | 18398 |
|
RFQ | ||
|
Bristol Electronics | 8835 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 8165 |
|
$0.0113 / $0.1125 | Buy Now |
Part Details for CC0402KRX7R9BB222
CC0402KRX7R9BB222 CAD Models
CC0402KRX7R9BB222 Part Data Attributes
|
CC0402KRX7R9BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R9BB222
This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B222K500P | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | CC0402KRX7R9BB222 vs 0402B222K500P |
GXT155R71H222KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | CC0402KRX7R9BB222 vs GXT155R71H222KE01W |
C0402T222K5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | CC0402KRX7R9BB222 vs C0402T222K5RAC9028 |
CM05X7R222K50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R9BB222 vs CM05X7R222K50AL |
0402B222K500NT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | CC0402KRX7R9BB222 vs 0402B222K500NT |
C0402C222K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | CC0402KRX7R9BB222 vs C0402C222K5RALTM |
AC0402KPX7R9BB222 | YAGEO Corporation | $0.0142 | Ceramic Capacitor, Ceramic, | CC0402KRX7R9BB222 vs AC0402KPX7R9BB222 |
CL05B222KB5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | CC0402KRX7R9BB222 vs CL05B222KB5GNNB |
C0402C222K5RECAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402KRX7R9BB222 vs C0402C222K5RECAUTO7411 |
CGA2B2X7R1H222K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | CC0402KRX7R9BB222 vs CGA2B2X7R1H222K |