-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3873406
|
Farnell | CAP, 10UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1618 |
|
$0.0472 / $0.1238 | Buy Now |
DISTI #
3873406RL
|
Farnell | CAP, 10UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 1618 |
|
$0.0472 / $0.0562 | Buy Now |
DISTI #
3871713
|
Farnell | CAP, 10UF, 10V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0421 | Buy Now |
DISTI #
CC0402MRX5R6BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R6BB106) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0276 | Buy Now |
DISTI #
SMC-CC0402MRX5R6BB106
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5065 |
|
RFQ | |
DISTI #
CC0402MRX5R6BB106
|
Avnet Abacus | (Alt: CC0402MRX5R6BB106) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 2930000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10V 10uF X5R 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 15470 |
|
$0.0114 / $0.0164 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 0402 10�F � 20% 10V X5R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 2600000 |
|
$0.0257 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402MRX5R6BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R6BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402MRX5R6BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R6BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05A106MP5NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | CC0402MRX5R6BB106 vs CL05A106MP5NNNB |
CL05A106MP5NNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | CC0402MRX5R6BB106 vs CL05A106MP5NNNO |
GRT155R61A106ME13D | Murata Manufacturing Co Ltd | Check for Price | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | CC0402MRX5R6BB106 vs GRT155R61A106ME13D |
CL05A106MP5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | CC0402MRX5R6BB106 vs CL05A106MP5ANNO |
CM05X5R106M10AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | CC0402MRX5R6BB106 vs CM05X5R106M10AH |
LDK105CBJ106MVLF | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | CC0402MRX5R6BB106 vs LDK105CBJ106MVLF |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | Check for Price | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | CC0402MRX5R6BB106 vs GRT155R61A106ME13J |
CL05A106MP5NNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | CC0402MRX5R6BB106 vs CL05A106MP5NNNL |
C0402B106M010TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CC0402MRX5R6BB106 vs C0402B106M010TY |
0402X106M100CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | CC0402MRX5R6BB106 vs 0402X106M100CT |