Part Details for CC0603-015JS by Gowanda Electronics Corporation
Overview of CC0603-015JS by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603-015JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0603-015JS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0603-015JS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $7.0700 | Buy Now |
Part Details for CC0603-015JS
CC0603-015JS CAD Models
CC0603-015JS Part Data Attributes
|
CC0603-015JS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603-015JS
Gowanda Electronics Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.645 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CC0603-015JS
This table gives cross-reference parts and alternative options found for CC0603-015JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603-015JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/36-08AJMW | General Purpose Inductor, | API Delevan | CC0603-015JS vs M83446/36-08AJMW |
AE312RAA15NJCT | General Purpose Inductor, | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJCT |
AE312RAA15NJLH | General Purpose Inductor, 0.015uH, 5%, Ceramic-Core, 0704, | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJLH |
MS312RAA15NJQZ | General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | CC0603-015JS vs MS312RAA15NJQZ |
AE312RAA15NJSH | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJSH |
AE312RAA15NJLT | General Purpose Inductor, | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJLT |
AE312RAA15NJPZ | General Purpose Inductor, | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJPZ |
AE312RAA15NJAU | General Purpose Inductor, | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJAU |
AE312RAA15NJAH | General Purpose Inductor, | Coilcraft Inc | CC0603-015JS vs AE312RAA15NJAH |
M83446/36-08AJMT | General Purpose Inductor, | API Delevan | CC0603-015JS vs M83446/36-08AJMT |