Part Details for CC0603-100KS by Gowanda Electronics Corporation
Overview of CC0603-100KS by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603-100KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CC0603-100KSTR-ND
|
DigiKey | CERAMIC SMT CHIP INDUCTOR Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1970 | Buy Now |
DISTI #
CC0603-100KS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0603-100KS) RoHS: Compliant Min Qty: 194 Package Multiple: 193 Container: Reel | 0 |
|
$3.1382 / $3.9886 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2200 / $6.7400 | Buy Now | |
DISTI #
CC0603-100KS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0603-100KS) RoHS: Compliant Min Qty: 194 Package Multiple: 193 Container: Reel | 0 |
|
$3.1382 / $3.9886 | Buy Now |
DISTI #
CC0603-100KS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0603-100KS) RoHS: Compliant Min Qty: 194 Package Multiple: 193 Container: Reel | 0 |
|
$3.1382 / $3.9886 | Buy Now |
Part Details for CC0603-100KS
CC0603-100KS CAD Models
CC0603-100KS Part Data Attributes
|
CC0603-100KS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603-100KS
Gowanda Electronics Corporation
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.747 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.308 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 10% |