Part Details for CC0603JRNPO8BN102 by YAGEO Corporation
Results Overview of CC0603JRNPO8BN102 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603JRNPO8BN102 Information
CC0603JRNPO8BN102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603JRNPO8BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1828
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO8BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64988 |
|
$0.0220 / $0.0340 | Buy Now |
DISTI #
50AJ2648
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO8BN102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
CC0603JRNPO8BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO8BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0102 | Buy Now |
|
Bristol Electronics | 44758 |
|
RFQ | ||
|
Bristol Electronics | 7995 |
|
RFQ | ||
DISTI #
CC0603JRNPO8BN102
|
TME | Capacitor: ceramic, MLCC, 1nF, 25V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 3146 |
|
$0.0059 / $0.0877 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
44.22.29
|
Gudeco Elektronik | MLCC 0603 (1,6 x 0,8 x 0,8 mm) 1nF 25V C0G (EIA) ±5% (J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
Buy Now | |
DISTI #
KKK17485
|
Rutronik | KC 1,0nF 0603 5% 25V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 52000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0030 | Buy Now |
DISTI #
CC0603JRNPO8BN102
|
Avnet Abacus | - Tape and Reel (Alt: CC0603JRNPO8BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now |
Part Details for CC0603JRNPO8BN102
CC0603JRNPO8BN102 CAD Models
CC0603JRNPO8BN102 Part Data Attributes
|
CC0603JRNPO8BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO8BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPO | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |