Part Details for CC0603JRNPO9BN222 by YAGEO Corporation
Overview of CC0603JRNPO9BN222 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO9BN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7228
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO9BN222 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
40AJ6413
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO9BN222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15446 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
CC0603JRNPO9BN222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO9BN222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0112 | Buy Now |
|
Bristol Electronics | 1971 |
|
RFQ | ||
DISTI #
CC0603JRNPO9BN222
|
Avnet Abacus | - Tape and Reel (Alt: CC0603JRNPO9BN222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now | |
DISTI #
C1S900101184981
|
Chip1Stop | Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 125C T/R pbFree: Yes Container: Cut Tape | 17704 |
|
$0.0081 / $0.0245 | Buy Now |
|
CHIPMALL.COM LIMITED | 50V 2.2nF NP0 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 33160 |
|
$0.0039 / $0.0054 | Buy Now |
|
New Advantage Corporation | 0603 2200� pF 50 V �5 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.0119 / $0.0127 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.2nF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0147 / $0.0179 | RFQ |
Part Details for CC0603JRNPO9BN222
CC0603JRNPO9BN222 CAD Models
CC0603JRNPO9BN222 Part Data Attributes
|
CC0603JRNPO9BN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO9BN222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO9BN222
This table gives cross-reference parts and alternative options found for CC0603JRNPO9BN222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO9BN222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1885C1H222JA16D | Murata Manufacturing Co Ltd | $0.0193 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603JRNPO9BN222 vs GCM1885C1H222JA16D |
C1608C0G1H222J080AE | TDK Corporation | $0.0443 | Ceramic Capacitor, Ceramic, | CC0603JRNPO9BN222 vs C1608C0G1H222J080AE |
GRT1885C1H222JA02D | Murata Manufacturing Co Ltd | $0.0175 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | CC0603JRNPO9BN222 vs GRT1885C1H222JA02D |
C0603C222J5GACTU | KEMET Corporation | $0.0360 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0603JRNPO9BN222 vs C0603C222J5GACTU |
GRM1885C1H222JA01J | Murata Manufacturing Co Ltd | $0.0151 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CC0603JRNPO9BN222 vs GRM1885C1H222JA01J |
GCM1885C1H222JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603JRNPO9BN222 vs GCM1885C1H222JA16J |
GCH1885C1H222JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | CC0603JRNPO9BN222 vs GCH1885C1H222JE01J |
GRM1885C1H222JA01D | Murata Manufacturing Co Ltd | $0.0224 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CC0603JRNPO9BN222 vs GRM1885C1H222JA01D |
C1608C0G1H222J(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CC0603JRNPO9BN222 vs C1608C0G1H222J(080AA) |
GCH1885C1H222JE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | CC0603JRNPO9BN222 vs GCH1885C1H222JE01D |