Part Details for CC0603KRX7R6BB105 by YAGEO Corporation
Results Overview of CC0603KRX7R6BB105 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R6BB105 Information
CC0603KRX7R6BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R6BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6436
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R6BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 217050 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
69AH7252
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R6BB105 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 48000 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
CC0603KRX7R6BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R6BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0158 | Buy Now |
DISTI #
CC0603KRX7R6BB105
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 8880 |
|
$0.0125 / $0.1242 | Buy Now |
|
Ameya Holding Limited | 0603 1 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 4000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
DISTI #
CC0603KRX7R6BB105
|
Avnet Abacus | (Alt: CC0603KRX7R6BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 664000 |
|
Buy Now | |
DISTI #
C1S900100780724
|
Chip1Stop | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125C T/R pbFree: Yes Container: Cut Tape | 3279 |
|
$0.0149 / $0.0411 | Buy Now |
|
CHIPMALL.COM LIMITED | 10V 1uF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 100392 |
|
$0.0034 / $0.0047 | Buy Now |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic,10V,10%+Tol, 10% -Tol, X7R, 15% TC, 1uF,SurfaceMount,0603 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 348000 |
|
$0.0083 | Buy Now |
Part Details for CC0603KRX7R6BB105
CC0603KRX7R6BB105 CAD Models
CC0603KRX7R6BB105 Part Data Attributes
|
CC0603KRX7R6BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R6BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R6BB105
This table gives cross-reference parts and alternative options found for CC0603KRX7R6BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R6BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10B105KP8GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KRX7R6BB105 vs CL10B105KP8GNNL |
CM105X7R105K10AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KRX7R6BB105 vs CM105X7R105K10AL |
C1608X7R1A105KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX7R6BB105 vs C1608X7R1A105KT |
0603B105K100ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603KRX7R6BB105 vs 0603B105K100ST |
0603B105K100CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603KRX7R6BB105 vs 0603B105K100CT |
C0603C105K8RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KRX7R6BB105 vs C0603C105K8RAL9028 |
CL10B105KP8ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KRX7R6BB105 vs CL10B105KP8ANNL |
C0603X105K8RACTU | KEMET Corporation | $0.0526 | Ceramic Capacitor, Ceramic, | CC0603KRX7R6BB105 vs C0603X105K8RACTU |
0603J0100105KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603KRX7R6BB105 vs 0603J0100105KXB |
0603A0100105KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603KRX7R6BB105 vs 0603A0100105KXB |