Part Details for CC0603KRX7R7BB683 by YAGEO Corporation
Overview of CC0603KRX7R7BB683 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R7BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C4424
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.068 - F, - 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R7BB683 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3518 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CC0603KRX7R7BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R7BB683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 1064000 |
|
$0.0036 | Buy Now |
|
Bristol Electronics | 22151 |
|
RFQ | ||
DISTI #
SMC-CC0603KRX7R7BB683
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 2302 |
|
RFQ | |
DISTI #
CC0603KRX7R7BB683
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX7R7BB683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 36000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4357 |
|
RFQ | |
DISTI #
C1S900100757902
|
Chip1Stop | Cap Ceramic 0.068uF 16V X7R 10% Pad SMD 0603 125C T/R pbFree: Yes Container: Cut Tape | 2950 |
|
$0.0075 / $0.0084 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 68nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 23070 |
|
$0.0016 / $0.0087 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 0603 68nF � 10% 16V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0148 / $0.0160 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 68nF 16VDC ±10% X7R | 0 |
|
$0.0067 / $0.0087 | RFQ |
Part Details for CC0603KRX7R7BB683
CC0603KRX7R7BB683 CAD Models
CC0603KRX7R7BB683 Part Data Attributes
|
CC0603KRX7R7BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R7BB683
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R7BB683
This table gives cross-reference parts and alternative options found for CC0603KRX7R7BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R7BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T683K4RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | CC0603KRX7R7BB683 vs C0603T683K4RBL |
0603B683K160S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | CC0603KRX7R7BB683 vs 0603B683K160S |
GCJ188R71C683KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX7R7BB683 vs GCJ188R71C683KA01D |
C0603C683K4RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | CC0603KRX7R7BB683 vs C0603C683K4RAC3325 |
B37931K9683K060 | TDK Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | CC0603KRX7R7BB683 vs B37931K9683K060 |
0603B683K160NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | CC0603KRX7R7BB683 vs 0603B683K160NB |
C0603C683K4RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | CC0603KRX7R7BB683 vs C0603C683K4RAL9028 |
C0603T683K4RCC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | CC0603KRX7R7BB683 vs C0603T683K4RCC7013 |
CL10B683KONP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | CC0603KRX7R7BB683 vs CL10B683KONP |
B0603R683KNT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | CC0603KRX7R7BB683 vs B0603R683KNT |