Part Details for CC0603KRX7R8BB105 by YAGEO Corporation
Results Overview of CC0603KRX7R8BB105 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R8BB105 Information
CC0603KRX7R8BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R8BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6443
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95472 |
|
$0.0740 / $0.2450 | Buy Now |
DISTI #
69AH7259
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB105 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
CC0603KRX7R8BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R8BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0326 | Buy Now |
|
Bristol Electronics | 5826 |
|
RFQ | ||
DISTI #
CC0603KRX7R8BB105
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, 0603 Min Qty: 1 | 9253 |
|
$0.0306 / $0.2308 | Buy Now |
|
Ameya Holding Limited | 0603 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 40000 |
|
RFQ | |
DISTI #
CC0603KRX7R8BB105
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX7R8BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 5448000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 91 |
|
RFQ | |
DISTI #
C1S900101205637
|
Chip1Stop | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 125C T/R pbFree: Yes Container: Cut Tape | 15662 |
|
$0.0109 / $0.0303 | Buy Now |
|
CHIPMALL.COM LIMITED | 25V 1uF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 500000 |
|
$0.0052 | Buy Now |
Part Details for CC0603KRX7R8BB105
CC0603KRX7R8BB105 CAD Models
CC0603KRX7R8BB105 Part Data Attributes
|
CC0603KRX7R8BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R8BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R8BB105
This table gives cross-reference parts and alternative options found for CC0603KRX7R8BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R8BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0603KPX7R8BB105 | YAGEO Corporation | $0.0562 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KRX7R8BB105 vs CC0603KPX7R8BB105 |
AC0603KRX7R8BB105 | YAGEO Corporation | $0.0846 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603KRX7R8BB105 vs AC0603KRX7R8BB105 |