Part Details for CC0603KRX7R8BB474 by YAGEO Corporation
Results Overview of CC0603KRX7R8BB474 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R8BB474 Information
CC0603KRX7R8BB474 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R8BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6448
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32133 |
|
$0.0290 / $0.0700 | Buy Now |
DISTI #
69AH7264
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB474 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
CC0603KRX7R8BB474
|
Avnet Americas | - Tape and Reel (Alt: CC0603KRX7R8BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0126 | Buy Now |
|
Future Electronics | CC Series 0603 25 V 0.47 uF �10% Tolerance X7R Multilayer Ceramic Chip Capacitor Min Qty: 4000 Package Multiple: 4000 |
60000 null |
|
$0.0099 / $0.0111 | Buy Now |
|
Future Electronics | CC Series 0603 25 V 0.47 uF �10% Tolerance X7R Multilayer Ceramic Chip Capacitor Min Qty: 4000 Package Multiple: 4000 |
196000 null |
|
$0.0099 / $0.0110 | Buy Now |
DISTI #
CC0603KRX7R8BB474
|
TME | Capacitor: ceramic, MLCC, 470nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 400 |
|
$0.0127 / $0.0387 | Buy Now |
DISTI #
KKK20838
|
Rutronik | KC 470nF 0603 10% 25V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 144000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0116 / $0.0118 | Buy Now |
DISTI #
CC0603KRX7R8BB474
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX7R8BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1148000 |
|
Buy Now | |
DISTI #
CC0603KRX7R8BB474
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 164264 |
|
$0.0070 / $0.0179 | Buy Now |
|
New Advantage Corporation | 0603 25v X7R .47 uF 10% multilayer ceramic capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 176000 |
|
$0.0171 / $0.0185 | Buy Now |
Part Details for CC0603KRX7R8BB474
CC0603KRX7R8BB474 CAD Models
CC0603KRX7R8BB474 Part Data Attributes
|
CC0603KRX7R8BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R8BB474
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R8BB474
This table gives cross-reference parts and alternative options found for CC0603KRX7R8BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R8BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603B474K250CT | Walsin Technology Corporation | $0.0290 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | CC0603KRX7R8BB474 vs 0603B474K250CT |
GRM188R71E474KA12D | Murata Manufacturing Co Ltd | $0.0403 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX7R8BB474 vs GRM188R71E474KA12D |
CL10B474KA8GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | CC0603KRX7R8BB474 vs CL10B474KA8GNNB |
0603X474K250SW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | CC0603KRX7R8BB474 vs 0603X474K250SW-B |
CM105X7R474K25KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | CC0603KRX7R8BB474 vs CM105X7R474K25KH |
CL10B474KA84PNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX7R8BB474 vs CL10B474KA84PNB |
223891615658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | CC0603KRX7R8BB474 vs 223891615658 |
CL10B474KA8SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | CC0603KRX7R8BB474 vs CL10B474KA8SNNO |
MBJCT168BB7474KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | CC0603KRX7R8BB474 vs MBJCT168BB7474KTPA18 |
GCH188R71E474KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | CC0603KRX7R8BB474 vs GCH188R71E474KE01D |
CC0603KRX7R8BB474 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0603KRX7R8BB474 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0603KRX7R8BB474 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0603KRX7R8BB474 is level 3, which means it can withstand up to 168 hours of exposure to moisture.
-
Yes, CC0603KRX7R8BB474 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0603KRX7R8BB474 is -55°C to 125°C.