Part Details for CC0603KRX7R9BB101 by YAGEO Corporation
Results Overview of CC0603KRX7R9BB101 by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R9BB101 Information
CC0603KRX7R9BB101 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R9BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R8248
|
Newark | Ceramic Capacitor, 100Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603KRX7R9BB101 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
68R4785
|
Newark | Ceramic Capacitor, 100Pf, 50V, X7R, 10%, 0603, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mmrohs Compliant: Yes |Yageo CC0603KRX7R9BB101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 227 |
|
$0.0090 | Buy Now |
DISTI #
CC0603KRX7R9BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R9BB101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
65R8248
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 65R8248) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
68R4785
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0230 | Buy Now |
|
Bristol Electronics | 47064 |
|
RFQ | ||
|
Bristol Electronics | 40000 |
|
RFQ | ||
DISTI #
CC0603KRX7R9BB101
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 50 | 0 |
|
$0.0052 / $0.0124 | RFQ |
DISTI #
CC0603KRX7R9101
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.0054 / $0.0393 | RFQ |
|
Ameya Holding Limited | 0603 100 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 40000 |
|
RFQ |
Part Details for CC0603KRX7R9BB101
CC0603KRX7R9BB101 CAD Models
CC0603KRX7R9BB101 Part Data Attributes
|
CC0603KRX7R9BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R9BB101
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T101K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB101 vs C0603T101K5RALTU |
0603X101K500SNT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | CC0603KRX7R9BB101 vs 0603X101K500SNT-C |
MA0603XR-101K-500PR | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | CC0603KRX7R9BB101 vs MA0603XR-101K-500PR |
CL10B101KB8ANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | CC0603KRX7R9BB101 vs CL10B101KB8ANNE |
0603X101K500ST-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | CC0603KRX7R9BB101 vs 0603X101K500ST-C |
0603X101K500GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | CC0603KRX7R9BB101 vs 0603X101K500GT-A |
0603B101K500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB101 vs 0603B101K500CT |
0603Y0500101KET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX7R9BB101 vs 0603Y0500101KET |
C0603C101K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB101 vs C0603C101K5RAC |
0603B101K500NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | CC0603KRX7R9BB101 vs 0603B101K500NB |