Part Details for CC0603KRX7R9BB223 by YAGEO Corporation
Results Overview of CC0603KRX7R9BB223 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R9BB223 Information
CC0603KRX7R9BB223 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R9BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9547
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.022 - F, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R9BB223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24798 |
|
$0.0130 / $0.0290 | Buy Now |
DISTI #
74X7878
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.022 - F, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R9BB223 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
CC0603KRX7R9BB223
|
Avnet Americas | - Tape and Reel (Alt: CC0603KRX7R9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0052 / $0.0055 | Buy Now |
|
Bristol Electronics | 12713 |
|
RFQ | ||
|
Future Electronics | 0603 22 nF 50 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
24000 null |
|
$0.0067 / $0.0074 | Buy Now |
DISTI #
CC0603KRX7R9223
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 38315 |
|
$0.0060 / $0.0877 | Buy Now |
DISTI #
CC0603KRX7R9BB223
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 21830 |
|
$0.0060 / $0.0877 | Buy Now |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-CC0603KRX7R9BB223
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16685 |
|
RFQ | |
DISTI #
CC0603KRX7R9BB223
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX7R9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 844000 |
|
Buy Now |
Part Details for CC0603KRX7R9BB223
CC0603KRX7R9BB223 CAD Models
CC0603KRX7R9BB223 Part Data Attributes
|
CC0603KRX7R9BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R9BB223
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC10X7R223K50NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, LEAD FREE | CC0603KRX7R9BB223 vs GMC10X7R223K50NT-LF |
0603Y0500223KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB223 vs 0603Y0500223KXR |
C0603C223K5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB223 vs C0603C223K5RAL |
0603X7R223K50V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | CC0603KRX7R9BB223 vs 0603X7R223K50V |
C0603S223K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | CC0603KRX7R9BB223 vs C0603S223K5RACTM |
C0603X7R500-223KP6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | CC0603KRX7R9BB223 vs C0603X7R500-223KP6B |
CL10B223KB8NCND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | CC0603KRX7R9BB223 vs CL10B223KB8NCND |
CS0603KCX7R9BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0603KRX7R9BB223 vs CS0603KCX7R9BB223 |
0603B223K500NV | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | CC0603KRX7R9BB223 vs 0603B223K500NV |
C0603C223K5REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603KRX7R9BB223 vs C0603C223K5REC |
CC0603KRX7R9BB223 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0603KRX7R9BB223 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, CC0603KRX7R9BB223 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The MSL of CC0603KRX7R9BB223 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0603KRX7R9BB223 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CC0603KRX7R9BB223 is available in tape and reel packaging, which is suitable for automated surface mount assembly.