-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R9BB331 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
722145RL
|
element14 Asia-Pacific | , 330PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 1630 |
|
$0.0100 / $0.0200 | Buy Now |
DISTI #
722145
|
element14 Asia-Pacific | , 330PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1630 |
|
$0.0100 / $0.0300 | Buy Now |
DISTI #
CC0603KRX7R9BB331
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: CC0603KRX7R9BB331) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 / $0.0045 | Buy Now |
|
Bristol Electronics | Min Qty: 135 | 36000 |
|
$0.0032 / $0.0371 | Buy Now |
|
Bristol Electronics | 36000 |
|
RFQ | ||
DISTI #
CC0603KRX7R9BB331
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0042 | RFQ |
DISTI #
CC0603KRX7R9331
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.0041 / $0.0877 | RFQ |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
KKK11234
|
Rutronik | KC 330pF 0603 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0032 | Buy Now |
DISTI #
CC0603KRX7R9BB331
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 330 pF 50 V 0603 1608 Metric 10 X7R - Tape and Reel (Alt: CC0603KRX7R9BB331) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 64000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0603KRX7R9BB331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603A0500331KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB331 vs 0603A0500331KXT |
C0603S331K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB331 vs C0603S331K5RAC |
0603B331K500NV | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CC0603KRX7R9BB331 vs 0603B331K500NV |
0603B331K500CT | AAC Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, | CC0603KRX7R9BB331 vs 0603B331K500CT |
C0603T331K5RCL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CC0603KRX7R9BB331 vs C0603T331K5RCL3325 |
DM105X7R331K50KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CC0603KRX7R9BB331 vs DM105X7R331K50KC |
C0603T331K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KRX7R9BB331 vs C0603T331K5RBC |
MA0603XR-331K-500PR | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CC0603KRX7R9BB331 vs MA0603XR-331K-500PR |
0603A0500331KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB331 vs 0603A0500331KXB |
DM105X7R331K50AC | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,330PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | CC0603KRX7R9BB331 vs DM105X7R331K50AC |
The recommended soldering temperature profile for CC0603KRX7R9BB331 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
Yes, CC0603KRX7R9BB331 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
The MSL of CC0603KRX7R9BB331 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
Yes, CC0603KRX7R9BB331 is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the YAGEO datasheet and application notes for specific guidance on high-frequency usage.
The operating temperature range of CC0603KRX7R9BB331 is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range.