Part Details for CC0603KRX7R9BB333 by YAGEO Corporation
Results Overview of CC0603KRX7R9BB333 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R9BB333 Information
CC0603KRX7R9BB333 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R9BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6450
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R9BB333 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1215 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
69AH7266
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R9BB333 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
CC0603KRX7R9BB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R9BB333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0069 | Buy Now |
DISTI #
CC0603KRX7R9333
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 6674 |
|
$0.0060 / $0.0903 | Buy Now |
|
Ameya Holding Limited | 0603 33 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 40000 |
|
RFQ | |
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-CC0603KRX7R9BB333
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7957 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 327 |
|
RFQ | |
DISTI #
CC0603KRX7R9BB333
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX7R9BB333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 7676000 |
|
Buy Now | |
DISTI #
C1S900100778783
|
Chip1Stop | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125C T/R pbFree: Yes Container: Cut Tape | 5888 |
|
$0.0062 / $0.0124 | Buy Now |
Part Details for CC0603KRX7R9BB333
CC0603KRX7R9BB333 CAD Models
CC0603KRX7R9BB333 Part Data Attributes
|
CC0603KRX7R9BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R9BB333
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0603KRX7R9BB333 | YAGEO Corporation | $0.0195 | Ceramic Capacitor, Ceramic, | CC0603KRX7R9BB333 vs AC0603KRX7R9BB333 |