Part Details for CC0603KRX7R9BB472 by YAGEO Corporation
Results Overview of CC0603KRX7R9BB472 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KRX7R9BB472 Information
CC0603KRX7R9BB472 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KRX7R9BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX073
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 4700 Pf, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R9BB472 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 252072 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
65R8280
|
Newark | Ceramic Capacitor 4700Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603KRX7R9BB472 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
CC0603KRX7R9BB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R9BB472) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0042 / $0.0073 | Buy Now |
|
Bristol Electronics | 185730 |
|
RFQ | ||
DISTI #
CC0603KRX7R9472
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 1990 |
|
$0.0036 / $0.0901 | Buy Now |
|
Ameya Holding Limited | 0603 4.7 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 40000 |
|
RFQ | |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-CC0603KRX7R9BB472
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3976 |
|
RFQ | |
DISTI #
SMC-CC0603KRX7R9BB472
|
Sensible Micro Corporation | Cap Ch 4N7 K 50V 0603 X7R R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1310 Container: Tape & Reel | 865 |
|
$0.0010 / $0.0011 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1009 |
|
RFQ |
Part Details for CC0603KRX7R9BB472
CC0603KRX7R9BB472 CAD Models
CC0603KRX7R9BB472 Part Data Attributes
|
CC0603KRX7R9BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R9BB472
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06032R472K9B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB472 vs 06032R472K9B30D |
C0603T472K5RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | CC0603KRX7R9BB472 vs C0603T472K5RAC7040 |
MBJCU168BB7472KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB472 vs MBJCU168BB7472KTPA01 |
C0603S472K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CC0603KRX7R9BB472 vs C0603S472K5RAC |
0603X472K500ST | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | CC0603KRX7R9BB472 vs 0603X472K500ST |
C0603S472K5RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603KRX7R9BB472 vs C0603S472K5RAL7081 |
U0603R472KNT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | CC0603KRX7R9BB472 vs U0603R472KNT |
MA0603XR-472K-500 | Prosperity Dielectrics Co Ltd | Check for Price | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | CC0603KRX7R9BB472 vs MA0603XR-472K-500 |
0603X472K500SNT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | CC0603KRX7R9BB472 vs 0603X472K500SNT-C |
CGA3E2X7R1H472KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | CC0603KRX7R9BB472 vs CGA3E2X7R1H472KT |