Part Details for CC0603MRX5R6BB106 by YAGEO Corporation
Results Overview of CC0603MRX5R6BB106 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603MRX5R6BB106 Information
CC0603MRX5R6BB106 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603MRX5R6BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2729
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R6BB106 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
26AK1909
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R6BB106 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 569 |
|
$0.0460 / $0.0790 | Buy Now |
DISTI #
CC0603MRX5R6BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRX5R6BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0221 | Buy Now |
DISTI #
CC0603MRX5R6BB106
|
Avnet Abacus | - Tape and Reel (Alt: CC0603MRX5R6BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 84000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10V 10uF X5R 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 202853 |
|
$0.0094 / $0.0131 | Buy Now |
|
New Advantage Corporation | 0603 10 uF 10 V �20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 800000 |
|
$0.0199 / $0.0213 | Buy Now |
Part Details for CC0603MRX5R6BB106
CC0603MRX5R6BB106 CAD Models
CC0603MRX5R6BB106 Part Data Attributes
|
CC0603MRX5R6BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX5R6BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MRX5R6BB106
This table gives cross-reference parts and alternative options found for CC0603MRX5R6BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX5R6BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603B106M100SNT | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R6BB106 vs 0603B106M100SNT |
LMK107BBJ106MA-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | CC0603MRX5R6BB106 vs LMK107BBJ106MA-T |
0603B106M100SNT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R6BB106 vs 0603B106M100SNT-A |
CS1608X5R106M100NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | CC0603MRX5R6BB106 vs CS1608X5R106M100NBB |
0603B106M100SW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | CC0603MRX5R6BB106 vs 0603B106M100SW-A |
CL10A106MP8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | CC0603MRX5R6BB106 vs CL10A106MP8ANNP |
0603B106M100SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R6BB106 vs 0603B106M100SNT-B |
CL10A106MP8ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | CC0603MRX5R6BB106 vs CL10A106MP8ANNC |
LMK107BJ106MALT | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | CC0603MRX5R6BB106 vs LMK107BJ106MALT |
C0603C106M8PACTU | KEMET Corporation | $0.1741 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | CC0603MRX5R6BB106 vs C0603C106M8PACTU |