Part Details for CC0603MRX5R7BB105 by YAGEO Corporation
Results Overview of CC0603MRX5R7BB105 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603MRX5R7BB105 Information
CC0603MRX5R7BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603MRX5R7BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7273
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R7BB105 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
40AJ6457
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R7BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2346 |
|
$0.0420 | Buy Now |
DISTI #
CC0603MRX5R7BB105
|
Avnet Americas | - Tape and Reel (Alt: CC0603MRX5R7BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0097 | Buy Now |
DISTI #
CC0603MRX5R7BB105
|
Avnet Abacus | (Alt: CC0603MRX5R7BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 12794 |
|
RFQ |
Part Details for CC0603MRX5R7BB105
CC0603MRX5R7BB105 CAD Models
CC0603MRX5R7BB105 Part Data Attributes
|
CC0603MRX5R7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX5R7BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MRX5R7BB105
This table gives cross-reference parts and alternative options found for CC0603MRX5R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX5R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C105M4PALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603MRX5R7BB105 vs C0603C105M4PALTU |
GRM188R61C105MA12D | Murata Manufacturing Co Ltd | $0.0311 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R7BB105 vs GRM188R61C105MA12D |
MCASE168SB5105MTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603MRX5R7BB105 vs MCASE168SB5105MTNA1J |
MBASE168SB5105MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603MRX5R7BB105 vs MBASE168SB5105MTNA01 |
C0603C105M4PACTU | KEMET Corporation | $0.0578 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | CC0603MRX5R7BB105 vs C0603C105M4PACTU |
C1608X5R1C105M080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603MRX5R7BB105 vs C1608X5R1C105M080AA |
MMASE168SB5105MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603MRX5R7BB105 vs MMASE168SB5105MTNA01 |
MBASE168SB5105MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603MRX5R7BB105 vs MBASE168SB5105MTNA18 |
EMK107BJ105MA-T | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CC0603MRX5R7BB105 vs EMK107BJ105MA-T |
CC0603MRX5R7BB105 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0603MRX5R7BB105 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC0603MRX5R7BB105 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0603MRX5R7BB105 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0603MRX5R7BB105 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of CC0603MRX5R7BB105 is 50V.