Part Details for CC06H6A-TR by Eaton Bussmann
Overview of CC06H6A-TR by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC06H6A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3530
|
Newark | Fuse, Smd, Fast Acting, 6A, 32Vdc, 0603, Fuse Current:6A, Product Range:Chip Cc06H Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Breakingrohs Compliant: Yes |Eaton Bussmann CC06H6A-TR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2885 |
|
$0.8550 | Buy Now |
DISTI #
47X4062
|
Newark | Cc06H6A-Tr Chip Fuse/ T&r |Eaton Bussmann CC06H6A-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5980 | Buy Now |
DISTI #
283-CC06H6A-TRCT-ND
|
DigiKey | FUSE BOARD MOUNT 6A 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5269 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4750 / $1.0000 | Buy Now |
DISTI #
CC06H6A-TR
|
TME | Fuse: fuse, quick blow, 6A, 32VDC, soldered,SMD, 1.6x0.81x0.47mm Min Qty: 5000 | 0 |
|
$0.7700 | RFQ |
DISTI #
000000000005109661
|
Sager | Surface Mount Fuses CC06H6A-TR Chip Fuse Min Qty: 5000 | 0 |
|
$0.6079 | Buy Now |