Part Details for CC0805000000SB000 by YAGEO Corporation
Overview of CC0805000000SB000 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805000000SB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805000000SB000-ND
|
DigiKey | KIT MLCC COMMODITY 0805 Min Qty: 1 Lead time: 28 Weeks Container: Case |
8 In Stock |
|
$89.2870 / $102.8600 | Buy Now |
DISTI #
CC0805000000SB000
|
Avnet Abacus | CC0805 Series of 0805 Size Multi Layer Ceramic Capacitor Below 1uF Sample Kit (Alt: CC0805000000SB000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0805000000SB000
CC0805000000SB000 CAD Models
CC0805000000SB000 Part Data Attributes:
|
CC0805000000SB000
YAGEO Corporation
Buy Now
|
Compare Parts:
CC0805000000SB000
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |