-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805KKX5R7BB106 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6486
|
Newark | Cap, 10Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX5R7BB106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102823 |
|
$0.1060 / $0.3230 | Buy Now |
DISTI #
69AH7305
|
Newark | Cap, 10Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX5R7BB106 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
CC0805KKX5R7BB106
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 16 V, 0805 [2012 Metric], ? 10%, X5R - Tape and Reel (Alt: CC0805KKX5R7BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0362 | Buy Now |
|
Bristol Electronics | 2423 |
|
RFQ | ||
DISTI #
CC0805KKX5R7BB106
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X5R, ±10%, SMD, 0805 Min Qty: 1 | 0 |
|
$0.0460 / $0.2188 | RFQ |
|
Ameya Holding Limited | 0805-X5R-106K-16V | 30000 |
|
Buy Now RFQ | |
|
ComSIT USA | AVAILABLE EU | 561 |
|
RFQ | |
DISTI #
CC0805KKX5R7BB106
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 16 V 0805 2012 Metric 10 X5R - Tape and Reel (Alt: CC0805KKX5R7BB106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 57000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 702000 |
|
$0.0711 / $0.0770 | Buy Now |
|
Vyrian | Capacitors | 139433 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805KKX5R7BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX5R7BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805KKX5R7BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX5R7BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT21BR61C106KE01L | Murata Manufacturing Co Ltd | $0.2125 | Ceramic Capacitor, Ceramic | CC0805KKX5R7BB106 vs GRT21BR61C106KE01L |
CL21A106KOFGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CC0805KKX5R7BB106 vs CL21A106KOFGNNB |
C2012X5R106KECS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CC0805KKX5R7BB106 vs C2012X5R106KECS |
C2012X5R1C106K125AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KKX5R7BB106 vs C2012X5R1C106K125AB |
C0805B106K016TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CC0805KKX5R7BB106 vs C0805B106K016TY |
MMASE21GBB5106KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | CC0805KKX5R7BB106 vs MMASE21GBB5106KTNA18 |
CM21X5R106K16KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CC0805KKX5R7BB106 vs CM21X5R106K16KL |
CL21A106KOFANNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CC0805KKX5R7BB106 vs CL21A106KOFANNG |
CL21A106KOQGNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CC0805KKX5R7BB106 vs CL21A106KOQGNNP |
CL21A106KOQSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CC0805KKX5R7BB106 vs CL21A106KOQSNNB |
The recommended soldering temperature profile for CC0805KKX5R7BB106 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
Yes, CC0805KKX5R7BB106 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
The MSL of CC0805KKX5R7BB106 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
While CC0805KKX5R7BB106 is a general-purpose capacitor, it's not recommended for high-frequency applications above 100 MHz due to its relatively high equivalent series resistance (ESR) and inductance. For high-frequency applications, consider using specialized capacitors designed for high-frequency use.
The shelf life of CC0805KKX5R7BB106 is 2 years from the date of manufacture, as long as it's stored in its original packaging and under controlled environmental conditions (20°C to 30°C, 60% to 90% relative humidity).