Part Details for CC0805KKX7R6BB475 by YAGEO Corporation
Results Overview of CC0805KKX7R6BB475 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805KKX7R6BB475 Information
CC0805KKX7R6BB475 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0805KKX7R6BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7319
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R6BB475 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0660 / $0.0710 | Buy Now |
DISTI #
76AK4746
|
Newark | Capacitor, 4.7Uf, X7R, 10V, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805KKX7R6BB475 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1010 | Buy Now |
DISTI #
40AJ6497
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R6BB475 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1060 / $0.3530 | Buy Now |
DISTI #
CC0805KKX7R6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R6BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0469 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
CC0805KKX7R6BB475
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 3000 |
|
$0.0449 / $0.3102 | Buy Now |
|
Ameya Holding Limited | 0805 4.7 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor | 377 |
|
RFQ | |
DISTI #
CC0805KKX7R6BB475
|
Avnet Abacus | - Tape and Reel (Alt: CC0805KKX7R6BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 204000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 17 |
|
RFQ | |
DISTI #
C1S900100770143
|
Chip1Stop | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 290 |
|
$0.0837 / $0.1200 | Buy Now |
Part Details for CC0805KKX7R6BB475
CC0805KKX7R6BB475 CAD Models
CC0805KKX7R6BB475 Part Data Attributes
|
CC0805KKX7R6BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX7R6BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KKX7R6BB475
This table gives cross-reference parts and alternative options found for CC0805KKX7R6BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX7R6BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
885012207025 | Wurth Elektronik | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel | CC0805KKX7R6BB475 vs 885012207025 |
CS2012X7R475K100NBE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | CC0805KKX7R6BB475 vs CS2012X7R475K100NBE |
CL21B475KPQVPNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CC0805KKX7R6BB475 vs CL21B475KPQVPNB |
GXT21BR71A475KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CC0805KKX7R6BB475 vs GXT21BR71A475KE13K |
C2012X7R475KDCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | CC0805KKX7R6BB475 vs C2012X7R475KDCS |
CL21B475KPFGNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | CC0805KKX7R6BB475 vs CL21B475KPFGNNP |
0805H0100475KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CC0805KKX7R6BB475 vs 0805H0100475KXR |
CL21B475KPQVPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CC0805KKX7R6BB475 vs CL21B475KPQVPND |
CM21X7R475K10KL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CC0805KKX7R6BB475 vs CM21X7R475K10KL |
CL21B475KPFGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | CC0805KKX7R6BB475 vs CL21B475KPFGNNE |