-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805KKX7R7BB475 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7322
|
Newark | Cap, 4.7Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R7BB475 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5145 |
|
$0.1800 / $0.4610 | Buy Now |
DISTI #
55X1899
|
Newark | Capacitor, 4.7Uf, X7R, 16V, 0805, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805KKX7R7BB475 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
21AM5135
|
Newark | Cap Cer 4.7Uf 16V X7R 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R7BB475 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2410 | Buy Now |
DISTI #
CC0805KKX7R7BB475
|
Avnet Americas | - Tape and Reel (Alt: CC0805KKX7R7BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0557 / $0.0605 | Buy Now |
|
Future Electronics | 0805 4.7 uF 16 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
228000 null |
|
$0.0555 / $0.0588 | Buy Now |
DISTI #
CC0805KKX7R7BB475
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0409 / $0.0709 | RFQ |
|
Ameya Holding Limited | 0805 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 27000 |
|
Buy Now RFQ | |
DISTI #
KKK23255
|
Rutronik | KC 4,7µF 0805 10% 16V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 630000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0138 / $0.0141 | Buy Now |
DISTI #
CC0805KKX7R7BB475
|
Avnet Abacus | - Tape and Reel (Alt: CC0805KKX7R7BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 84000 |
|
Buy Now | |
|
New Advantage Corporation | 0805 4.7 uF 16 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 669000 |
|
$0.0784 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805KKX7R7BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX7R7BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805KKX7R7BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX7R7BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21B475KOFNNNE | Samsung Electro-Mechanics | $0.0857 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | CC0805KKX7R7BB475 vs CL21B475KOFNNNE |
GRM21BR71C475KA73L | Murata Manufacturing Co Ltd | $0.1041 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KKX7R7BB475 vs GRM21BR71C475KA73L |
C2012X7R1C475K125AE | TDK Corporation | $0.1731 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CC0805KKX7R7BB475 vs C2012X7R1C475K125AE |
MBASE21GAB7475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CC0805KKX7R7BB475 vs MBASE21GAB7475KTNA01 |
C0805C475K4RACTU | KEMET Corporation | $0.0823 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0805KKX7R7BB475 vs C0805C475K4RACTU |
MMJCE21GCB7475KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CC0805KKX7R7BB475 vs MMJCE21GCB7475KTPA18 |
GCH21BR71C475KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CC0805KKX7R7BB475 vs GCH21BR71C475KE01L |
MCJCE21GCB7475KTPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CC0805KKX7R7BB475 vs MCJCE21GCB7475KTPA1J |
GRM21BR71C475KE51L | Murata Manufacturing Co Ltd | $0.0349 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805KKX7R7BB475 vs GRM21BR71C475KE51L |
EMK212B7475KG-T | TAIYO YUDEN | $0.0776 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | CC0805KKX7R7BB475 vs EMK212B7475KG-T |
The recommended soldering temperature profile for CC0805KKX7R7BB475 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
Yes, CC0805KKX7R7BB475 is compatible with lead-free soldering processes. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive and are suitable for lead-free soldering.
The MSL of CC0805KKX7R7BB475 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
While CC0805KKX7R7BB475 is a general-purpose capacitor, it's not optimized for high-frequency applications. For high-frequency applications, YAGEO recommends using their high-frequency capacitor series, such as the CC0805KKX7RFBB475.
The ESR of CC0805KKX7R7BB475 is not explicitly stated in the datasheet. However, according to YAGEO's application note, the typical ESR for this component is around 50-100 mΩ at 100 kHz.