Part Details for CC0805KRX7R7BB224 by YAGEO Corporation
Results Overview of CC0805KRX7R7BB224 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0805KRX7R7BB224 Information
CC0805KRX7R7BB224 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0805KRX7R7BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX8803
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.22 - F, - 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo CC0805KRX7R7BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 572861 |
|
$0.0410 / $0.0670 | Buy Now |
DISTI #
98AK5475
|
Newark | Capacitor, Mlc, 0.22Uf, 16V, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R7BB224 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
CC0805KRX7R7BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R7BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0076 | Buy Now |
|
Bristol Electronics | 45418 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
CC0805KRX7R7224
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 37943 |
|
$0.0108 / $0.1604 | Buy Now |
DISTI #
CC0805KRX7R7BB224
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0155 / $0.0201 | RFQ |
|
Ameya Holding Limited | 0805 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor | 8000 |
|
RFQ | |
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
CC0805KRX7R7BB224
|
Avnet Abacus | - Tape and Reel (Alt: CC0805KRX7R7BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 92000 |
|
Buy Now |
Part Details for CC0805KRX7R7BB224
CC0805KRX7R7BB224 CAD Models
CC0805KRX7R7BB224 Part Data Attributes
|
CC0805KRX7R7BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R7BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R7BB224
This table gives cross-reference parts and alternative options found for CC0805KRX7R7BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R7BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21B224KOCNNND | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | CC0805KRX7R7BB224 vs CL21B224KOCNNND |
CL21B224KOCNNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | CC0805KRX7R7BB224 vs CL21B224KOCNNNO |
GRM219R71C224KC01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | CC0805KRX7R7BB224 vs GRM219R71C224KC01D |
CL21B224KONP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | CC0805KRX7R7BB224 vs CL21B224KONP |
CC0805KPX7R7BB224 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CC0805KRX7R7BB224 vs CC0805KPX7R7BB224 |
CL21B224KOCNLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | CC0805KRX7R7BB224 vs CL21B224KOCNLNL |
CL21B224KONE | Samsung Semiconductor | Check for Price | CAP,CERAMIC,220NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | CC0805KRX7R7BB224 vs CL21B224KONE |
CL21B224KOCALNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | CC0805KRX7R7BB224 vs CL21B224KOCALNP |
AU05YC224KAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | CC0805KRX7R7BB224 vs AU05YC224KAG9A |
CL21B224KOCALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | CC0805KRX7R7BB224 vs CL21B224KOCALNL |