-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2833
|
Newark | Cap, 22Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805MKX5R8BB226 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0920 / $0.1010 | Buy Now |
DISTI #
26AK2013
|
Newark | Cap, 22Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805MKX5R8BB226 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5332 |
|
$0.1400 / $0.3740 | Buy Now |
DISTI #
CC0805MKX5R8BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MKX5R8BB226) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0750 / $0.0860 | Buy Now |
DISTI #
CC0603MPX5R5BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0603MPX5R5BB226) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3020 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2450 |
|
$0.1200 / $0.6000 | Buy Now |
|
Velocity Electronics | Our Stock | 2996 |
|
RFQ | |
DISTI #
CC0805MKX5R8BB226
|
Avnet Abacus | - Tape and Reel (Alt: CC0805MKX5R8BB226) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 516000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1535 |
|
RFQ | |
DISTI #
C1S900101452776
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 61 |
|
$0.0940 / $0.0945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805MKX5R8BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MKX5R8BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805MKX5R8BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MKX5R8BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A226MAQSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CC0805MKX5R8BB226 vs CL21A226MAQSNNF |
GRM21BR61E226ME44B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CC0805MKX5R8BB226 vs GRM21BR61E226ME44B |
GXT21BR61E226ME13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | CC0805MKX5R8BB226 vs GXT21BR61E226ME13K |
CL21A226MAQSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CC0805MKX5R8BB226 vs CL21A226MAQSNNB |
MSAST21GBB5226MTNC12 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | CC0805MKX5R8BB226 vs MSAST21GBB5226MTNC12 |
CL21A226MAQGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CC0805MKX5R8BB226 vs CL21A226MAQGNNF |
CL21A226MAQANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CC0805MKX5R8BB226 vs CL21A226MAQANNP |
CL21A226MAYNNNE | Samsung Electro-Mechanics | $0.0631 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | CC0805MKX5R8BB226 vs CL21A226MAYNNNE |
CL21A226MAQSNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CC0805MKX5R8BB226 vs CL21A226MAQSNNP |
C0805B226M025R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CC0805MKX5R8BB226 vs C0805B226M025R |