There are no models available for this part yet.
Overview of CC10-0512DF-E by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
CC1070RGWR | Texas Instruments | Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN |
Price & Stock for CC10-0512DF-E by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC10-0512DF-E
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.4A/0.4A 10W 11-Pin PDIP - Bulk (Alt: CC10-0512DF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9822 / $33.8806 | Buy Now |
CAD Models for CC10-0512DF-E by TDK Corporation
Part Data Attributes for CC10-0512DF-E by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Part Package Code
|
DFM
|
Package Description
|
,
|
Pin Count
|
11/7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2020-03-05
|
Additional Feature
|
IT ALSO HAS -12V VOUT OR +/-15V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, CE, EN, IEC, UL
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-MDMA-T7
|
Length
|
35.56 mm
|
Line Regulation-Max
|
0.0096%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.4 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
8.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
9.6 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.6 mm
|
Alternate Parts for CC10-0512DF-E
This table gives cross-reference parts and alternative options found for CC10-0512DF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC10-0512DF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM10-0512DW/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | CC10-0512DF-E vs REM10-0512DW/C |
Related Parts for CC10-0512DF-E
-
CC3-0512DF-EPower Supply Modules
-
SMCJ33CNon-linear Resistors
-
STR710FZ2H6Microcontrollers
-
C60Other Analog ICs
-
L6566BHTRSwitching Regulator or Controllers
-
GRM31CR61E226KE15LFixed Capacitors
-
STB14N80K5Power Field-Effect Transistors
-
MBRS3201T3GRectifier Diodes
-
DF1B-16DES-2.5RCHeaders and Edge Type Connectors