-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6950
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 2A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CC10-1205SF-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $28.1900 | Buy Now |
DISTI #
445-2435-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
395 In Stock |
|
$25.0402 / $29.0900 | Buy Now |
DISTI #
967-CC10-1205SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 5V 2A RoHS: Compliant | 121 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
70177142
|
RS | DC-DC Converter, Out 5VDC, In 12VDC, Thru-Hole, Open-Frame, Commercial, 10W, 1 | TDK-Lambda CC10-1205SF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 10 |
|
$28.8000 / $32.0000 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 10W - Vin: 12V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
20 In Stock |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
30576974
|
Verical | Module DC-DC 12VIN 1-OUT 5V 2A 10W 7-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 359 |
|
$16.2500 / $27.6250 | Buy Now |
DISTI #
75722632
|
Verical | Module DC-DC 12VIN 1-OUT 5V 2A 10W 7-Pin DIP Module Min Qty: 3 Package Multiple: 1 | Americas - 65 |
|
$25.4500 | Buy Now |
|
Quest Components | 52 |
|
$30.9400 / $36.4000 | Buy Now | |
DISTI #
CC10-1205SF-E
|
TME | Converter: DC/DC, 10W, Uin: 12V, Uout: 5VDC, Iout: 2A, DIP7, THT, CC-E Min Qty: 1 | 0 |
|
$26.3400 / $27.2800 | RFQ |
DISTI #
000000000005398201
|
Sager | Isolated DC/DC Converters - Through Hole 10W 5V 2A Min Qty: 1 | 0 |
|
$25.0400 / $29.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC10-1205SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC10-1205SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |