Part Details for CC10-22NK-RC by Allied Components International
Overview of CC10-22NK-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC10-22NK-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-CC10-22NK-RCTR-ND
|
DigiKey | 22nH +/-10% Ceramic Core Chip Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for CC10-22NK-RC
CC10-22NK-RC CAD Models
CC10-22NK-RC Part Data Attributes
|
CC10-22NK-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
CC10-22NK-RC
Allied Components International
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |