There are no models available for this part yet.
Overview of CC10-33NJ-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN33NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 33nH 1700mA POWRTRN | |
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 |
Price & Stock for CC10-33NJ-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-CC10-33NJ-RCTR-ND
|
DigiKey | 33NH 5% CERAMIC CORE CHIP INDUCT Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
CAD Models for CC10-33NJ-RC by Allied Components International
Part Data Attributes for CC10-33NJ-RC by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.14 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
1600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
350 MHz
|
Tolerance
|
5%
|
Alternate Parts for CC10-33NJ-RC
This table gives cross-reference parts and alternative options found for CC10-33NJ-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC10-33NJ-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWL1008ST-33NJTR7 | General Purpose Inductor, 33uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | TT Electronics Resistors | CC10-33NJ-RC vs BWL1008ST-33NJTR7 |
BWL1008ST-33NJTR7 | 1 ELEMENT, 33uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | TT electronics / BI Technologies | CC10-33NJ-RC vs BWL1008ST-33NJTR7 |