Part Details for CC109172227 by OmniOn Power Inc
Overview of CC109172227 by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC109172227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC109172227
|
Avnet Americas | Module DC-DC 1-Out 12V 4.17A 50W 9-Pin - Tape and Reel (Alt: CC109172227) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$83.7692 / $95.6420 | Buy Now |
DISTI #
CC109172227
|
Avnet Abacus | (Alt: CC109172227) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |